Hot Swap Controller, Sequencer 1 Channel General Purpose 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2586R-2YM

DigiKey Part Number
576-2198-ND
Manufacturer
Manufacturer Product Number
MIC2586R-2YM
Description
IC HOT SWAP CTRLR GP 14SOIC
Customer Reference
Detailed Description
Hot Swap Controller, Sequencer 1 Channel General Purpose 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2586R-2YM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller, Sequencer
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, Slew Rate, UVLO
Voltage - Supply
10V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types