Hot Swap Controller, Sequencer 1 Channel General Purpose 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2586-1YM

DigiKey Part Number
2156-MIC2586-1YM-MI-ND
Manufacturer
Manufacturer Product Number
MIC2586-1YM
Description
HOT SWAP POWER CONTROLLER
Customer Reference
Detailed Description
Hot Swap Controller, Sequencer 1 Channel General Purpose 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2586-1YM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Hot Swap Controller, Sequencer
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, Slew Rate, UVLO
Voltage - Supply
10V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.326
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2326
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
763,39934 €258,35 €
Unit Price without VAT:3,39934 €
Unit Price with VAT:4,04521 €