
MIC2585-1MYTS | |
|---|---|
DigiKey Part Number | MIC2585-1MYTS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2585-1MYTS |
Description | IC HOT SWAP CTRLR GP 24TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel General Purpose 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2585-1MYTS Models |
Category | Programmable Features Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Microchip Technology | Voltage - Supply 1V ~ 13.2V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 1.7 mA |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 24-TSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |

