Hot Swap Controller, Sequencer 2 Channel General Purpose 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2585-1MBTS-TR

DigiKey Part Number
MIC2585-1MBTS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2585-1MBTS-TR
Description
IC HOT SWAP CTRLR GP 24TSSOP
Customer Reference
Detailed Description
Hot Swap Controller, Sequencer 2 Channel General Purpose 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2585-1MBTS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Fault Timeout, OVP, Slew Rate, UVLO
Manufacturer
Microchip Technology
Voltage - Supply
1V ~ 13.2V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Current - Supply
1.7 mA
Type
Hot Swap Controller, Sequencer
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Internal Switch(s)
No
Supplier Device Package
24-TSSOP
Applications
General Purpose
Base Product Number
Features
Latched Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,41948 €11.048,70 €
Manufacturers Standard Package
Unit Price without VAT:4,41948 €
Unit Price with VAT:5,25918 €