Hot Swap Controller, Sequencer 2 Channel General Purpose 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2585-1JYTS

DigiKey Part Number
576-2196-ND
Manufacturer
Manufacturer Product Number
MIC2585-1JYTS
Description
IC HOT SWAP CTRLR GP 24TSSOP
Customer Reference
Detailed Description
Hot Swap Controller, Sequencer 2 Channel General Purpose 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2585-1JYTS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller, Sequencer
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault
Programmable Features
Fault Timeout, OVP, Slew Rate, UVLO
Voltage - Supply
1V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.7 mA
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types