
MIC2583-JYQS-TR | |
|---|---|
DigiKey Part Number | MIC2583-JYQS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2583-JYQS-TR |
Description | IC HOT SWAP CTRLR GP 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2583-JYQS-TR Models |
Category | Programmable Features Fault Timeout, Slew Rate, UVLO |
Manufacturer Microchip Technology | Voltage - Supply 2.3V ~ 13.2V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-QSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,94208 € | 7.355,20 € |
| Unit Price without VAT: | 2,94208 € |
|---|---|
| Unit Price with VAT: | 3,50108 € |

