Direct

MIC2582-JBM-TR | |
|---|---|
DigiKey Part Number | MIC2582-JBM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2582-JBM-TR |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2582-JBM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Slew Rate, UVLO | |
Voltage - Supply | 2.3V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,23756 € | 5.593,90 € |
| Unit Price without VAT: | 2,23756 € |
|---|---|
| Unit Price with VAT: | 2,66270 € |


