Hot Swap Controller, Switching Regulator 4 Channel CompactPCI™, PCI 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2580A-1.0BTS

DigiKey Part Number
MIC2580A-1.0BTS-ND
Manufacturer
Manufacturer Product Number
MIC2580A-1.0BTS
Description
IC HOT SWAP CTRLR PCI 24TSSOP
Customer Reference
Detailed Description
Hot Swap Controller, Switching Regulator 4 Channel CompactPCI™, PCI 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2580A-1.0BTS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Latched Fault, Thermal Limit
Manufacturer
Microchip Technology
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Packaging
Tube
Voltage - Supply
3.3V, 5V, ±12V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Hot Swap Controller, Switching Regulator
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Internal Switch(s)
Both
Supplier Device Package
24-TSSOP
Applications
CompactPCI™, PCI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1863,59935 €669,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,59935 €
Unit Price with VAT:4,28323 €