
MIC2571-2BMM | |
|---|---|
DigiKey Part Number | MIC2571-2BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2571-2BMM |
Description | IC REG BOOST ADJ 1A 8MSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2571-2BMM Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V (Switch) |
Packaging Bulk | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 20kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 0.9V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,62953 € | 651,81 € |
| Unit Price without VAT: | 1,62953 € |
|---|---|
| Unit Price with VAT: | 1,93914 € |

