Boost, SEPIC Switching Regulator IC Positive Adjustable 1.3V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2570-2BM

DigiKey Part Number
MIC2570-2BM-ND
Manufacturer
Manufacturer Product Number
MIC2570-2BM
Description
IC REG BST SEPIC ADJ 1A 8SOIC
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1.3V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MIC2570-2BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.3V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V (Switch)
Current - Output
Frequency - Switching
20kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4751,42962 €679,07 €
Unit Price without VAT:1,42962 €
Unit Price with VAT:1,70125 €