
MIC2570-1BM-TR | |
|---|---|
DigiKey Part Number | MIC2570-1BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2570-1BM-TR |
Description | IC REG BST SEPIC PROG 1A 8SOIC |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Programmable 2.85V, 3.3V, 5V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 20kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30647 € | 3.266,18 € |
| Unit Price without VAT: | 1,30647 € |
|---|---|
| Unit Price with VAT: | 1,55470 € |

