


MIC2568-1YSM | |
|---|---|
DigiKey Part Number | MIC2568-1YSM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2568-1YSM |
Description | IC PWR SWITCH N-CHAN 1:1 28SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 120mA 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2568-1YSM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 120mA |
Packaging Tube | Rds On (Typ) 1.4Ohm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 28-SSOP |
Output Type N-Channel | Package / Case |
Interface Logic | Base Product Number |
Voltage - Load 3.3V, 5V |

