
MIC2566-0YTS | |
|---|---|
DigiKey Part Number | MIC2566-0YTS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2566-0YTS |
Description | IC PWR SWITCH N-CHAN 1:1 14TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 120mA 14-TSSOP |
EDA/CAD Models | MIC2566-0YTS Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 120mA |
Packaging Tube | Rds On (Typ) 1.4Ohm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 14-TSSOP |
Interface Logic | Package / Case |
Voltage - Load 3.3V, 5V | Base Product Number |

