Similar

MIC2564A-1YTS-TR | |
|---|---|
DigiKey Part Number | MIC2564A-1YTS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2564A-1YTS-TR |
Description | IC PWR SWITCH N-CHAN 3:4 24TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:4 N-Channel 120mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2564A-1YTS-TR Models |
Category | Current - Output (Max) 120mA |
Mfr | Rds On (Typ) 1.3Ohm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 3:4 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 24-TSSOP |
Output Type N-Channel | Package / Case |
Interface Serial | Base Product Number |
Voltage - Load 3.3V, 5V, 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2224APWPR | Texas Instruments | 0 | TPS2224APWPR-ND | 3,24987 € | Similar |


