MIC2564A-0YSM-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.861
Unit Price: 1,37000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18.150
Unit Price: 4,22557 €
Datasheet
Power Switch/Driver 3:4 N-Channel 120mA 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 3:4 N-Channel 120mA 24-SSOP
24-SSOP

MIC2564A-0YSM-TR

DigiKey Part Number
MIC2564A-0YSM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2564A-0YSM-TR
Description
IC PWR SWITCH N-CHAN 3:4 24SSOP
Customer Reference
Detailed Description
Power Switch/Driver 3:4 N-Channel 120mA 24-SSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
3:4
Output Configuration
High Side
Output Type
N-Channel
Interface
Serial
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
120mA
Rds On (Typ)
1.3Ohm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types