
MIC2562A-1BTS | |
|---|---|
DigiKey Part Number | MIC2562A-1BTS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2562A-1BTS |
Description | IC PWR SWITCH N-CHAN 3:2 16TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:2 N-Channel 200mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2562A-1BTS Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Packaging Bulk | Rds On (Typ) 70mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 3:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-TSSOP |
Interface Logic | Package / Case |
Voltage - Load 3.3V, 5V, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 564 | 1,18098 € | 666,07 € |
| Unit Price without VAT: | 1,18098 € |
|---|---|
| Unit Price with VAT: | 1,40537 € |

