Direct

MIC2562A-0BM | |
|---|---|
DigiKey Part Number | MIC2562A-0BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2562A-0BM |
Description | IC PWR SWITCH N-CHAN 3:2 14SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:2 N-Channel 200mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2562A-0BM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature |
Ratio - Input:Output 3:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 14-SOIC |
Interface Logic | Package / Case |
Voltage - Load 3.3V, 5V, 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2562A-0YM | Microchip Technology | 0 | MIC2562A-0YM-ND | 1,38784 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | 1,09412 € | 649,91 € |
| Unit Price without VAT: | 1,09412 € |
|---|---|
| Unit Price with VAT: | 1,30200 € |


