Power Switch/Driver 3:2 N-Channel 200mA 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2561-1BM-TR

DigiKey Part Number
MIC2561-1BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2561-1BM-TR
Description
IC PWR SWITCH N-CHAN 3:2 14SOIC
Customer Reference
Detailed Description
Power Switch/Driver 3:2 N-Channel 200mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2561-1BM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
200mA
Packaging
Tape & Reel (TR)
Rds On (Typ)
550mOhm
Part Status
Discontinued at DigiKey
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature
Ratio - Input:Output
3:2
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
14-SOIC
Interface
Logic
Package / Case
Voltage - Load
3.3V, 5V, 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,37046 €3.426,15 €
Manufacturers Standard Package
Unit Price without VAT:1,37046 €
Unit Price with VAT:1,63085 €