Power Switch/Driver 3:2 N-Channel 200mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2560-1BWM

DigiKey Part Number
MIC2560-1BWM-ND
Manufacturer
Manufacturer Product Number
MIC2560-1BWM
Description
IC PWR SWITCH N-CHAN 3:2 16SOIC
Customer Reference
Detailed Description
Power Switch/Driver 3:2 N-Channel 200mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2560-1BWM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
200mA
Packaging
Bulk
Rds On (Typ)
550mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature
Ratio - Input:Output
3:2
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Low Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
16-SOIC
Interface
Logic
Package / Case
Voltage - Load
3.3V, 5V, 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.