Power Switch/Driver 3:2 N-Channel 200mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2560-0BWM

DigiKey Part Number
2156-MIC2560-0BWM-MI-ND
Manufacturer
Manufacturer Product Number
MIC2560-0BWM
Description
PCMCIA SOCKET SWITCHING MATRIX
Customer Reference
Detailed Description
Power Switch/Driver 3:2 N-Channel 200mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2560-0BWM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
3:2
Output Configuration
Low Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
550mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.161
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:8161
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1541,67818 €258,44 €
Unit Price without VAT:1,67818 €
Unit Price with VAT:1,99703 €