MIC2555-1YML-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,45226 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4.400
Unit Price: 3,02000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,45226 €
Datasheet
1/1 Transceiver Half USB 2.0 24-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half USB 2.0 24-MLF® (4x4)
24-QFN

MIC2555-1YML-TR

DigiKey Part Number
576-1088-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2555-1YML-TR
Description
IC TRANSCEIVER HALF 1/1 24MLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2555-1YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
400kbps
Voltage - Supply
3V ~ 4.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,42044 €12.102,20 €
Manufacturers Standard Package
Unit Price without VAT:2,42044 €
Unit Price with VAT:2,88032 €