


MIC2551AYML-TR | |
|---|---|
DigiKey Part Number | 576-2663-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2551AYML-TR |
Description | IC TRANSCEIVER HALF 1/1 16MLF |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2551AYML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,89503 € | 4.475,15 € |
| Unit Price without VAT: | 0,89503 € |
|---|---|
| Unit Price with VAT: | 1,06509 € |

