Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC2550AYTS-TR | |
|---|---|
DigiKey Part Number | MIC2550AYTS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2550AYTS-TR |
Description | IC TRANSCEIVER HALF 1/1 14TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2550AYTS-TR Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Microchip Technology | Data Rate 12Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 2.0 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-TSSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2550ABTS-TR | Microchip Technology | 0 | MIC2550ABTS-TR-ND | 0,61352 € | Parametric Equivalent |
| MIC2550YTS-TR | Microchip Technology | 0 | MIC2550YTS-TR-ND | 1,34570 € | Parametric Equivalent |
| MIC2551ABTS-TR | Microchip Technology | 0 | MIC2551ABTS-TR-ND | 0,61352 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21377 € | 3.034,43 € |
| Unit Price without VAT: | 1,21377 € |
|---|---|
| Unit Price with VAT: | 1,44439 € |


