1/1 Transceiver Half USB 2.0 16-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half USB 2.0 16-MLF® (4x4)
16-VQFN Exposed Pad, 16-MLF®

MIC2550AYML-TR

DigiKey Part Number
576-2661-2-ND - Tape & Reel (TR)
576-2661-1-ND - Cut Tape (CT)
576-2661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2550AYML-TR
Description
IC TRANSCEIVER HALF 1/1 16MLF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 16-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2550AYML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
12Mbps
Voltage - Supply
4V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.555
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
251,02400 €25,60 €
1000,98970 €98,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,98969 €4.948,45 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €