Direct

MIC2514BM5-TR | |
|---|---|
DigiKey Part Number | MIC2514BM5-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2514BM5-TR |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Load 3V ~ 13.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) | Rds On (Typ) 950mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2514YM5-TR | Microchip Technology | 26.133 | 576-1085-1-ND | 2,69000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94551 € | 2.836,53 € |
| Unit Price without VAT: | 0,94551 € |
|---|---|
| Unit Price with VAT: | 1,12516 € |


