
MIC2506BM | |
|---|---|
DigiKey Part Number | MIC2506BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2506BM |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2506BM Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 75mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 7.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2506YM | Microchip Technology | 204 | 576-1084-ND | 4,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,60642 € | 610,44 € |
| Unit Price without VAT: | 1,60642 € |
|---|---|
| Unit Price with VAT: | 1,91164 € |


