Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 39-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC24097T-E/SJC

DigiKey Part Number
150-MIC24097T-E/SJCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC24097T-E/SJC
Description
IC REG BUCK ADJ 20A 39VQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 39-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
20V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Voltage - Output (Max)
12V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
270kHz ~ 800kHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
39-VQFN (6x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2362,78377 €656,97 €
Unit Price without VAT:2,78377 €
Unit Price with VAT:3,31269 €