
MIC24085CYML-TX | |
|---|---|
DigiKey Part Number | MIC24085CYML-TX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC24085CYML-TX |
Description | IC REG BUCK 1.8V 3A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |

