
MIC24054YJL-TR | |
|---|---|
DigiKey Part Number | 150-MIC24054YJL-TR-ND - Tape & Reel (TR) 150-MIC24054YJL-TRCT-ND - Cut Tape (CT) 150-MIC24054YJL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC24054YJL-TR |
Description | IC REG BUCK ADJ 9A 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 9A 28-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC24054YJL-TR Models |
Category | Voltage - Input (Max) 19V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-QFN (5x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 25 | 1,55920 € | 38,98 € |
| 100 | 1,53360 € | 153,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41356 € | 1.413,56 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

