
MIC24045-JFYFL-TR | |
|---|---|
DigiKey Part Number | MIC24045-JFYFL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC24045-JFYFL-TR |
Description | IC REG BUCK PROG 5A 20FQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 3.3V 1 Output 5A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC24045-JFYFL-TR Models |
Category | Voltage - Input (Max) 19V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 570kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-FQFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,19886 € | 10.994,30 € |
| Unit Price without VAT: | 2,19886 € |
|---|---|
| Unit Price with VAT: | 2,61664 € |


