MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

MIC23603YML-T5 | |
|---|---|
DigiKey Part Number | 576-4350-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC23603YML-T5 |
Description | IC REG BUCK ADJ 6A 20DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 6A 20-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MIC23603YML-T5 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-DFN (4x5) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LX7219-01ILQ-TR | Microchip Technology | 0 | 150-LX7219-01ILQ-TR-ND | 1,20414 € | MFR Recommended |
| LX7219-02ILQ-TR | Microchip Technology | 3.650 | 150-LX7219-02ILQ-TRCT-ND | 1,44000 € | MFR Recommended |
| LX7220-03ILQ-TR | Microchip Technology | 1.172 | 150-LX7220-03ILQ-TRCT-ND | 1,45000 € | MFR Recommended |
| MIC23656-FAYFT-TR | Microchip Technology | 0 | MIC23656-FAYFT-TR-ND | 1,26958 € | MFR Recommended |
| MIC23656-HAYFT-TR | Microchip Technology | 0 | MIC23656-HAYFT-TR-ND | 1,26958 € | MFR Recommended |



