
MIC2342-2YTQ | |
|---|---|
DigiKey Part Number | 576-2993-ND |
Manufacturer | |
Manufacturer Product Number | MIC2342-2YTQ |
Description | IC HOT PLUG CTRLR PCI EXP 48TQFP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Hot Plug Controller | |
Number of Channels | 6 | |
Internal Switch(s) | Both | |
Applications | PCI Express® | |
Features | Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 3.6V, 11V ~ 13V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,80904 € | 1.452,26 € |
| Unit Price without VAT: | 5,80904 € |
|---|---|
| Unit Price with VAT: | 6,91276 € |

