Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2341R-2YTQ

DigiKey Part Number
1611-MIC2341R-2YTQ-ND
Manufacturer
Manufacturer Product Number
MIC2341R-2YTQ
Description
IC HOT PLUG CTRLR PCI EXP 48TQFP
Customer Reference
Detailed Description
Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MIC2341R-2YTQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Hot Plug Controller
Number of Channels
6
Internal Switch(s)
Both
Applications
PCI Express®
Features
Auto Retry, Thermal Limit, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3V ~ 3.6V, 11V ~ 13V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
1611-MIC2341R-2YTQ-ND
QuantityUnit PriceExt Price
12,86000 €2,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €