
MIC2341-2YTQ | |
|---|---|
DigiKey Part Number | 2156-MIC2341-2YTQ-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2341-2YTQ |
Description | PCI EXPRESS HOT-PLUG CONTROLLER |
Customer Reference | |
Detailed Description | Hot Plug Controller 6 Channel PCI Express® 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2341-2YTQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Hot Plug Controller | |
Number of Channels | 6 | |
Internal Switch(s) | Both | |
Applications | PCI Express® | |
Features | Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 3.6V, 11V ~ 13V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Tray: | 301 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,77828 € | 254,57 € |
| Unit Price without VAT: | 8,77828 € |
|---|---|
| Unit Price with VAT: | 10,44615 € |

