
MIC23356YFT-TR | |
|---|---|
DigiKey Part Number | MIC23356YFT-TR-ND - Tape & Reel (TR) MIC23356YFT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MIC23356YFT-TR |
Description | IC REG BUCK PROG 3A 16FTQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 16-PowerUFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.28V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz, 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-FTQFN (2.5x2.5) |
Voltage - Input (Min) 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 25 | 1,26800 € | 31,70 € |
| 100 | 1,14800 € | 114,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,27974 € | 6.398,70 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

