
MIC23250-SKYMT-TR | |
|---|---|
DigiKey Part Number | 576-3316-2-ND - Tape & Reel (TR) 576-3316-1-ND - Cut Tape (CT) 576-3316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23250-SKYMT-TR |
Description | IC REG BUCK 2.6V/3.3V DL 10TMLF |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.6V, 3.3V 2 Output 400mA 10-UFDFN, 10-TMLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23250-SKYMT-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-TMLF® (2x2) |
Number of Outputs 2 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 25 | 1,11240 € | 27,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,11252 € | 5.562,60 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

