
MIC23158YML-EV | |
|---|---|
DigiKey Part Number | 576-4542-ND |
Manufacturer | |
Manufacturer Product Number | MIC23158YML-EV |
Description | EVAL BOARD FOR MIC23158 |
Customer Reference | |
Detailed Description | MIC23158 HyperLight Load® 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.5V, 1.8V | |
Current - Output | 2A, 2A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC23158 | |
Note | - | |
Base Product Number |

