
MIC23156-0YCS-TR | |
|---|---|
DigiKey Part Number | 576-4444-1-ND - Cut Tape (CT) 576-4444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23156-0YCS-TR |
Description | IC REG BUCK PROG 1.5A 16WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 1.5A 16-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | MIC23156-0YCS-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 2.4V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WLCSP |
Voltage - Input (Min) 2.7V | Base Product Number |

