Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 10-UFDFN Exposed Pad, 10-TMLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC23153-GYMT-TR

DigiKey Part Number
576-3652-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC23153-GYMT-TR
Description
IC REG BUCK 1.8V 2A 10TMLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 10-UFDFN Exposed Pad, 10-TMLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC23153-GYMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
10-TMLF® (2.5x2.5)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,45282 €7.264,10 €
Manufacturers Standard Package
Unit Price without VAT:1,45282 €
Unit Price with VAT:1,72886 €