
MIC23150-GYMT-TR | |
|---|---|
DigiKey Part Number | 576-3303-2-ND - Tape & Reel (TR) 576-3303-1-ND - Cut Tape (CT) 576-3303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23150-GYMT-TR |
Description | IC REG BUCK 1.8V 2A 8TDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 8-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC23150-GYMT-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-TDFN (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 25 | 1,31320 € | 32,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,18136 € | 5.906,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


