Power Supply Controller Power Supply Sequencer 12-TMLF® (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC23060-G4YMT-TR

DigiKey Part Number
576-3650-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC23060-G4YMT-TR
Description
IC POWER MGMT SEQUENCE 12TMLF
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer 12-TMLF® (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
MIC23060-G4YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
43 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-UFDFN Exposed Pad, 12-TMLF®
Supplier Device Package
12-TMLF® (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,68316 €8.415,80 €
Manufacturers Standard Package
Unit Price without VAT:1,68316 €
Unit Price with VAT:2,00296 €