


MIC23031-CYMT-TR | |
|---|---|
DigiKey Part Number | 576-3245-2-ND - Tape & Reel (TR) 576-3245-1-ND - Cut Tape (CT) 576-3245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23031-CYMT-TR |
Description | IC REG BUCK 1V 400MA 6TMLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 400mA 6-UFDFN Exposed Pad, 6-TMLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23031-CYMT-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-TMLF® (1.6x1.6) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 25 | 0,73080 € | 18,27 € |
| 100 | 0,72820 € | 72,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66292 € | 3.314,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

