Buck Switching Regulator IC Positive Fixed 1V 1 Output 400mA 6-UFDFN Exposed Pad, 6-TMLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC23030-CYMT-TR

DigiKey Part Number
576-3520-2-ND - Tape & Reel (TR)
576-3520-1-ND - Cut Tape (CT)
576-3520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC23030-CYMT-TR
Description
IC REG BUCK 1V 400MA 6TMLF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 400mA 6-UFDFN Exposed Pad, 6-TMLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC23030-CYMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
8MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
6-TMLF® (1.6x1.6)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
250,40280 €10,07 €
1000,39580 €39,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,39580 €1.979,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €