Parametric Equivalent

MIC2297-38YML-TR | |
|---|---|
DigiKey Part Number | 576-1736-1-ND - Cut Tape (CT) 576-1736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2297-38YML-TR |
Description | IC LED DRVR RGLTR DIM 1.2A 10MLF |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2297-38YML-TR Models |
Category | Voltage - Supply (Max) 10V |
Manufacturer Microchip Technology | Current - Output / Channel 1.2A (Switch) |
Packaging Cut Tape (CT) Digi-Reel® | Frequency 600kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFDFN Exposed Pad, 10-MLF® |
Number of Outputs 1 | Supplier Device Package 10-MLF® (3x3) |
Voltage - Supply (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2297-15YML-TR | Microchip Technology | 1.732 | MIC2297-15YML-CT-ND | 1,50000 € | Parametric Equivalent |


