Parametric Equivalent

MIC2296YML-TR | |
|---|---|
DigiKey Part Number | 576-2660-2-ND - Tape & Reel (TR) 576-2660-1-ND - Cut Tape (CT) 576-2660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2296YML-TR |
Description | IC REG BOOST ADJ 1.2A 8MLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC2296YML-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MLF® (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2296BML-TR | Microchip Technology | 0 | MIC2296BML-TR-ND | 0,97739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 25 | 1,14440 € | 28,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,15178 € | 5.758,90 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


