
MIC2293-6-LED-EV | |
|---|---|
DigiKey Part Number | MIC2293-6-LED-EV-ND |
Manufacturer | |
Manufacturer Product Number | MIC2293-6-LED-EV |
Description | EVAL BOARD FOR MIC2293 |
Customer Reference | |
Detailed Description | MIC2293 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | 15mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.5V ~ 10V | |
Contents | Board(s) | |
Utilized IC / Part | MIC2293 | |
Note | - |


