
MIC2293-34YML-TR | |
|---|---|
DigiKey Part Number | 576-2657-2-ND - Tape & Reel (TR) 576-2657-1-ND - Cut Tape (CT) 576-2657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2293-34YML-TR |
Description | IC LED DRVR RGLTR PWM 750MA 8MLF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2293-34YML-TR Models |
Category | Current - Output / Channel 750mA (Switch) |
Manufacturer Microchip Technology | Frequency 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Number of Outputs 1 | Supplier Device Package 8-MLF® (2x2) |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 25 | 1,22520 € | 30,63 € |
| 100 | 1,20590 € | 120,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,10515 € | 5.525,75 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

