MIC2290BML-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 9.612
Unit Price: 0,77000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 750mA (Switch) 8-VFDFN Exposed Pad, 8-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2290BML-TR

DigiKey Part Number
MIC2290BML-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2290BML-TR
Description
IC REG BOOST ADJ 750MA 8MLF
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 750mA (Switch) 8-VFDFN Exposed Pad, 8-MLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC2290BML-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
34V (Switch)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
1.2MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-MLF® (2x2)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2290YML-TRMicrochip Technology9.612576-1076-1-ND0,77000 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,89954 €4.497,70 €
Manufacturers Standard Package
Unit Price without VAT:0,89954 €
Unit Price with VAT:1,07045 €