Parametric Equivalent

MIC2289-15YML-TR | |
|---|---|
DigiKey Part Number | 576-1730-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2289-15YML-TR |
Description | IC LED DRVR RGLTR PWM 750MA 8MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2289-15YML-TR Models |
Category | Voltage - Output 15V |
Manufacturer Microchip Technology | Current - Output / Channel 750mA (Switch) |
Packaging Tape & Reel (TR) | Frequency 1.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Voltage - Supply (Min) 2.5V | Supplier Device Package 8-MLF® (2x2) |
Voltage - Supply (Max) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2287-15YML-TR | Microchip Technology | 0 | 576-1724-1-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,13461 € | 5.673,05 € |
| Unit Price without VAT: | 1,13461 € |
|---|---|
| Unit Price with VAT: | 1,35019 € |


