
MIC2288YD5-TR | |
|---|---|
DigiKey Part Number | 576-1729-2-ND - Tape & Reel (TR) 576-1729-1-ND - Cut Tape (CT) 576-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2288YD5-TR |
Description | IC REG BOOST ADJ 1.2A TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2288YD5-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3015AKTR-G1 | Diodes Incorporated | 18.499 | AP3015AKTR-G1DICT-ND | 0,55000 € | Similar |
| AP3015KTR-G1 | Diodes Incorporated | 8.761 | AP3015KTR-G1DICT-ND | 0,32000 € | Similar |
| LMR64010XMF/NOPB | Texas Instruments | 1.326 | 296-38770-1-ND | 1,90000 € | Similar |
| LMR64010XMFX/NOPB | Texas Instruments | 1.747 | 296-38771-1-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 25 | 0,53320 € | 13,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46745 € | 1.402,35 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |











